SKF 3311 A-2RS1/C3MT33 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- RS Stock No.:
- 207-9946
- Mfr. Part No.:
- 3311 A-2RS1/C3MT33
- Brand:
- SKF
Subtotal (1 unit)*
$1,058.99
(exc. GST)
$1,164.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,058.99 |
*price indicative
- RS Stock No.:
- 207-9946
- Mfr. Part No.:
- 3311 A-2RS1/C3MT33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 120mm | |
| Race Width | 49.2mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Sealed | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Static Load Rating | 112kN | |
| Dynamic Load Rating | 81.5kN | |
| Series | 3 Medium | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 120mm | ||
Race Width 49.2mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Sealed | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Static Load Rating 112kN | ||
Dynamic Load Rating 81.5kN | ||
Series 3 Medium | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 3800rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
The SKF angular contact ball bearings with bore diameter 55mm and outside diameter 120mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
- RS Stock No. 2330636
- Mfr. Part No. 3311 ANR
Each
$1,353.51
- RS Stock No. 0462207
- Mfr. Part No. 3311 DMA
Each
$2,023.02
- RS Stock No. 1959555
- Mfr. Part No. 3311 A
Each
$603.29
- RS Stock No. 0462755
- Mfr. Part No. 3311 ATN9/C3
Each
$764.17
Related links
- SKF 3311 A-2Z/C3MT33 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 A/C3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 ANR 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 DMA 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 ANR/C3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- SKF 3311 ATN9/C3 2 Row Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width
- FAG 3311-BD-XL-TVH 2 Row Angular Contact Ball Bearing - 55 mm ID, 120 mm OD 49.2 mm Race Width











