SKF 3310 A-2Z/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- RS Stock No.:
- 207-9940
- Mfr. Part No.:
- 3310 A-2Z/C3
- Brand:
- SKF
Subtotal (1 unit)*
$822.00
(exc. GST)
$904.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $822.00 |
*price indicative
- RS Stock No.:
- 207-9940
- Mfr. Part No.:
- 3310 A-2Z/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 50mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 44.4mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Contact Angle | 30° | |
| Internal Clearance | C3 | |
| Static Load Rating | 69.5kN | |
| Dynamic Load Rating | 95kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 3 Medium | |
| Limiting Speed | 6000rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 50mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 44.4mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Shielded | ||
Number of Rows 2 | ||
Contact Angle 30° | ||
Internal Clearance C3 | ||
Static Load Rating 69.5kN | ||
Dynamic Load Rating 95kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 3 Medium | ||
Limiting Speed 6000rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing, 50mm Inside Diameter, 110mm Outside Diameter - 3310 A-2Z/C3
This ball bearing falls under the category of double row angular contact ball bearings. It features a robust design with an inside diameter of 50mm and an outside diameter of 110mm, complemented by a race width of 44.4mm. Constructed with high-quality steel, it offers enhanced durability and performance in various applications. The ball bearing is shielded on both sides, which helps to prevent contamination, making it reliable for sustained use.
Features & Benefits
• Designed for high radial and axial load capacity
• C3 bearing clearance ensures optimal performance under load
• Shielded ball bearings protect against dirt and moisture
• Suitable for high-speed applications with a reference speed of 6000r/min
• Made from steel for improved strength and longevity
• Two rows allow for increased load distribution and stability
• C3 bearing clearance ensures optimal performance under load
• Shielded ball bearings protect against dirt and moisture
• Suitable for high-speed applications with a reference speed of 6000r/min
• Made from steel for improved strength and longevity
• Two rows allow for increased load distribution and stability
Applications
• Used in machinery requiring high load capacity
• Implemented in automated systems for precise motion control
• Utilised in electrical equipment for improved reliability
• Applied in mechanical assemblies where space is limited
• Implemented in automated systems for precise motion control
• Utilised in electrical equipment for improved reliability
• Applied in mechanical assemblies where space is limited
What load ratings should I consider when selecting this bearing?
The static load rating is 69.5kN, while the dynamic load rating stands at 95kN, providing a solid basis for selection under varying load conditions.
Is the bearing suitable for high-speed operations?
Yes, it has a reference speed of 6000r/min, making it suitable for applications requiring high rotational speeds.
What materials contribute to the durability of this bearing?
It is constructed from steel, which offers exceptional strength, and features a steel ball and sheet metal cage for added reliability.
How does the shielding affect the bearing's performance?
The shielding protects the internal components from contaminants such as dirt and moisture, thereby enhancing longevity and reducing maintenance needs.
Related links
- SKF 3310 A/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2Z/C3MT33 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A-2Z 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ATN9/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 ANR/C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-TVH-C3 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- FAG 3310-BD-XL-2HRS-TVH-C3 2 Row Angular Contact Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
- SKF 3310 A 2 Row Ball Bearing - 50 mm ID, 110 mm OD 44.4 mm Race Width
