SKF 3304 A-2RS1TN9/C3MT33 2 Row Ball Bearing - 20 mm ID, 52 mm OD 22.2 mm Race Width

Subtotal (1 unit)*

$208.92

(exc. GST)

$229.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$208.92

*price indicative

RS Stock No.:
207-9918
Mfr. Part No.:
3304 A-2RS1TN9/C3MT33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

22.2mm

Cage Material

Non-Metallic

Ball Material

Steel

End Type

Sealed

Number of Rows

2

Static Load Rating

15.6kN

Contact Angle

30°

Internal Clearance

C3

Dynamic Load Rating

24.5kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Limiting Speed

13000rpm

Bearing Type

Double Row Angular Contact Ball

COO (Country of Origin):
AT

SKF Angular Contact Ball Bearing, 20mm Inside Diameter, 52mm Outside Diameter - 3304 A-2RS1TN9/C3MT33


This angular contact ball bearing is a double row ball bearing designed for robust applications. With an inside diameter of 20mm and an outside diameter of 52mm, it provides a compact solution for various mechanical needs. Constructed from high-quality steel, this sealed ball bearing is engineered for efficiency and durability in demanding conditions. Its specifications include a race width of 22.2mm and a C3 clearance for optimal performance.

Features & Benefits


• Sealed on both sides to enhance protection against contamination

• Double row design increases load capacity and stability

• Made from steel for strong durability and reliability

• Ideal for medium series usage, ensuring versatility

Applications


• Utilised in automation machinery for improved efficiency

• Effective in electrical equipment to support rotational movement

• Suitable for use in mechanical assemblies where space is limited

• Designed for robust performance in electronic devices

What benefits do sealed features provide in this bearing?


The sealed design ensures that contaminants such as dust and moisture are kept out, extending the service life and reliability of the bearing under various operating conditions.

How does the double row design enhance load handling?


The double row configuration permits a greater contact area with the raceways, facilitating higher load capacity and improved stability compared to single row bearings.

What are the implications of the C3 clearance in operational settings?


The C3 clearance accommodates thermal expansion and misalignment, allowing the bearing to perform optimally without risk of seisure during operation.

What is the significance of a dynamic load rating of 24.5kN?


This high dynamic load rating indicates the bearing’s capability to handle substantial forces during moving operations, making it suitable for high-load industrial applications.

How is the bearing’s mass relevant to its application?


Weighing 0.22kg, its compact mass allows for integration in lightweight installations, balancing performance with design efficiency in multiple settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy