SKF 3222 A 2 Row Ball Bearing - 110 mm ID, 200 mm OD 69.8 mm Race Width
- RS Stock No.:
- 207-9911
- Mfr. Part No.:
- 3222 A
- Brand:
- SKF
Subtotal (1 unit)*
$3,722.36
(exc. GST)
$4,094.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,722.36 |
*price indicative
- RS Stock No.:
- 207-9911
- Mfr. Part No.:
- 3222 A
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 110mm | |
| Outside Diameter | 200mm | |
| Race Width | 69.8mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Static Load Rating | 212kN | |
| Dynamic Load Rating | 212kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 2800rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 110mm | ||
Outside Diameter 200mm | ||
Race Width 69.8mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Static Load Rating 212kN | ||
Dynamic Load Rating 212kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 2800rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF angular contact ball bearings with bore diameter 110mm and outside diameter 200mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
Related links
- SKF 3222 A/C3 2 Row Ball Bearing - 110 mm ID, 200 mm OD 69.8 mm Race Width
- SKF 7222 BECBP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBY 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BECBM 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- FAG 7222-B-XL-MP-UA 1 Row Angular Contact Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA/C3 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF QJ 222 N2MA 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
- SKF 7222 BEP 1 Row Ball Bearing - 110 mm ID, 200 mm OD 38 mm Race Width
