SKF 3220 A/C3 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- RS Stock No.:
- 207-9910
- Mfr. Part No.:
- 3220 A/C3
- Brand:
- SKF
Subtotal (1 unit)*
$2,250.23
(exc. GST)
$2,475.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,250.23 |
*price indicative
- RS Stock No.:
- 207-9910
- Mfr. Part No.:
- 3220 A/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 100mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 180mm | |
| Race Width | 60.3mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Contact Angle | 30° | |
| Static Load Rating | 166kN | |
| Dynamic Load Rating | 178kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 2 Light | |
| Limiting Speed | 3200rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 100mm | ||
Product Type Ball Bearing | ||
Outside Diameter 180mm | ||
Race Width 60.3mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Contact Angle 30° | ||
Static Load Rating 166kN | ||
Dynamic Load Rating 178kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 2 Light | ||
Limiting Speed 3200rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
The SKF angular contact ball bearings with bore diameter 100mm and outside diameter 180mm having inner and outer ring raceways which is displaced relative to each other in the direction of the bearing axis this means that these bearings are designed to accommodate combined loads and simultaneously acts radial and axial loads. The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane along which the combined load is transmitted from one raceway to another and a line perpendicular to the bearing axis.
Cylindrical type bore
Steel bearing
- RS Stock No. 0461842
- Mfr. Part No. 3317 A/C3
Each
$3,521.20
- RS Stock No. 0312284
- Mfr. Part No. 3220
Each
$1,396.93
- RS Stock No. 0461844
- Mfr. Part No. 3320 A/C3
Each
$7,928.05
- RS Stock No. 0461827
- Mfr. Part No. 3222 A/C3
Each
$4,068.72
Related links
- SKF 3220 A 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- FAG 3220-C3 2 Row Angular Contact Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- FAG 3220-BB-2RSR-TVH 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- FAG 3220 2 Row Ball Bearing - 100 mm ID, 180 mm OD 60.3 mm Race Width
- SKF 3317 A/C3 2 Row Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- FAG 3317-M-C3 2 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 73 mm Race Width
- SKF 7220 BEP 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width
- SKF 7220 BECBM 1 Row Ball Bearing - 100 mm ID, 180 mm OD 34 mm Race Width












