SKF 2309 EM/C3 45 mm ID 2 Row Ball Bearing -, 100 mm OD

Subtotal (1 unit)*

$772.27

(exc. GST)

$849.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$772.27

*price indicative

RS Stock No.:
207-9810
Mfr. Part No.:
2309 EM/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

36mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

2

Internal Clearance

C3

Static Load Rating

19.3kN

Dynamic Load Rating

63.7kN

Bore Type

Parallel

Series

Self-aligning ball bearings

Standards/Approvals

No

Limiting Speed

4500rpm

Bearing Type

Self-Aligning

The SKF self-aligning ball bearings with two rows of balls having bore diameter 45mm and outside diameter 100mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.

Cylindrical type bore

Steel bearing

Related links