SKF 2219 KM/P63 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- RS Stock No.:
- 207-9774
- Mfr. Part No.:
- 2219 KM/P63
- Brand:
- SKF
Subtotal (1 unit)*
$2,510.71
(exc. GST)
$2,761.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,510.71 |
*price indicative
- RS Stock No.:
- 207-9774
- Mfr. Part No.:
- 2219 KM/P63
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 95mm | |
| Outside Diameter | 170mm | |
| Race Width | 43mm | |
| Ball Material | Steel | |
| Cage Material | Machined Metal | |
| End Type | Open | |
| Number of Rows | 2 | |
| Internal Clearance | C3 | |
| Static Load Rating | 34.5kN | |
| Dynamic Load Rating | 83.2kN | |
| Bore Type | Tapered | |
| Series | Self-aligning ball bearings | |
| Standards/Approvals | No | |
| Limiting Speed | 5300rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 95mm | ||
Outside Diameter 170mm | ||
Race Width 43mm | ||
Ball Material Steel | ||
Cage Material Machined Metal | ||
End Type Open | ||
Number of Rows 2 | ||
Internal Clearance C3 | ||
Static Load Rating 34.5kN | ||
Dynamic Load Rating 83.2kN | ||
Bore Type Tapered | ||
Series Self-aligning ball bearings | ||
Standards/Approvals No | ||
Limiting Speed 5300rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- MY
The SKF self-aligning ball bearings with two rows of balls having bore diameter 95mm and outside diameter 170mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Tapered type bore
Steel bearing
Related links
- SKF 2219 KM 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 2219 M 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1219S 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- NTN 1219SKC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SNR 1219KC3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K 95 mm ID 2 Row Ball Bearing -, 170 mm OD
- SKF 1219 K/C3 95 mm ID 2 Row Ball Bearing -, 170 mm OD
