SKF 6306 NR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- RS Stock No.:
- 207-8352
- Mfr. Part No.:
- 6306 NR
- Brand:
- SKF
Subtotal (1 unit)*
$96.62
(exc. GST)
$106.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.62 |
*price indicative
- RS Stock No.:
- 207-8352
- Mfr. Part No.:
- 6306 NR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 72mm | |
| Race Width | 19mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 16kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 29.6kN | |
| Standards/Approvals | No | |
| Series | 6306 NR SKF Explorer | |
| Bore Type | Parallel | |
| Limiting Speed | 13000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 72mm | ||
Race Width 19mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 16kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 29.6kN | ||
Standards/Approvals No | ||
Series 6306 NR SKF Explorer | ||
Bore Type Parallel | ||
Limiting Speed 13000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 30 mm ID and 78.6 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 6306 NR/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3WT 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3LHT23 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/C4 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2RS1NR 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6306-2Z/VA208 1 Row Ball Bearing - 30 mm ID, 72 mm OD
