SKF 61911-2RS1 1 Row Ball Bearing - 55 mm ID, 80 mm OD

Subtotal (1 unit)*

$245.21

(exc. GST)

$269.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.21

*price indicative

RS Stock No.:
207-7057
Mfr. Part No.:
61911-2RS1
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

55mm

Outside Diameter

80mm

Race Width

13mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

14kN

Internal Clearance

CN

Dynamic Load Rating

16.5kN

Bore Type

Parallel

Series

61911

Standards/Approvals

No

Limiting Speed

5000rpm

Flange Outside Diameter

80mm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, Deep-Groove Bearing Type, Sealed Ends, 55mm ID, 80mm OD - 61911-2RS1


Cut noise and friction out of the equation with this ball bearing from SKF. It rotates along your machine's shaft to evenly distribute the load, reducing wear and improving performance. As it's a deep-groove type, it's a versatile solution for carrying both axial and radial loads. The unit's steel body handles corrosion and impact without breaking a sweat, making it the right choice for harsh environments. Thanks to an inside diameter of 55mm, it fits the bill for medium-sized shafts.

Features & Benefits


• Limiting speed of 5,000rpm makes it suitable for fast-paced setups

• Static load rating of 14kN and dynamic load rating of 16.5kN show that it's suitable for heavy-duty use

• Sealed on both ends to keep lubricant in and contaminants out, ensuring optimal performance

• Race width of 13mm provides the accurate spacing needed for smooth movement of the bearing's balls

Applications


• Lifts and escalators

• Automotive industry

• Oil and gas plants

How much does this bearing weigh?


This unit is lightweight at just 19g, so it's easy to handle during installation and won't strain your equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy