SKF 61820-2RS1 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- RS Stock No.:
- 207-6993
- Distrelec Article No.:
- 304-22-112
- Mfr. Part No.:
- 61820-2RS1
- Brand:
- SKF
Subtotal (1 unit)*
$498.83
(exc. GST)
$548.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.83 |
*price indicative
- RS Stock No.:
- 207-6993
- Distrelec Article No.:
- 304-22-112
- Mfr. Part No.:
- 61820-2RS1
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 100mm | |
| Outside Diameter | 125mm | |
| Race Width | 13mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 18.3kN | |
| Dynamic Load Rating | 17.8kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 61817 | |
| Limiting Speed | 3000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 100mm | ||
Outside Diameter 125mm | ||
Race Width 13mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 18.3kN | ||
Dynamic Load Rating 17.8kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 61817 | ||
Limiting Speed 3000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Ball Bearing, 125mm Outside Diameter, 17.8 kN Dynamic Load Rating - 61820-2RS1
This ball bearing supports efficient rotational motion across a range of applications. Its sealed design and robust materials enhance its durability and functionality in various settings. It is essential for ensuring smooth operation and minimising maintenance needs, making it a vital component in machinery.
Features & Benefits
• Sealed on both sides to protect against contamination
• Constructed from high-quality steel for long-lasting performance
• Dynamic load rating of 17.8 kN ensures effective operation
• Single-row design allows for compact installation
Applications
• Used in automated machinery for seamless operation
• Suitable for various electrical equipment that demands precision
• Ideal for mechanical systems requiring reliable rotational elements
• Applicable in industries such as robotics and manufacturing
What type of environment is this bearing suitable for?
It performs optimally in clean, dry conditions with minimal dust and moisture.
How can proper installation be ensured?
Follow the manufacturer's guidelines for installation to prevent misalignment.
Can this bearing support heavy loads?
Yes, it has considerable static and dynamic load ratings for diverse applications.
Is it compatible with all types of machinery?
It is most effective for specific applications requiring a sealed ball bearing designed for precision and reliability.
- RS Stock No. 1440872
- Mfr. Part No. 61910-2RS1
Each
$181.68
- RS Stock No. 0462612
- Mfr. Part No. 6214-2RS1/HC5C3WT
Each
$3,105.93
- RS Stock No. 2851204
- Mfr. Part No. 6309-2RS1
Each
$110.55
- RS Stock No. 2076988
- Mfr. Part No. 61816-2RS1
Each
$337.74
Related links
- SKF 61820 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- FAG 61820-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- FAG 61820-2RZ-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- FAG 61820-2RSR-Y 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NTN 6820 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NTN 6820LLU/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NTN 6820LLB/5K 1 Row Ball Bearing - 100 mm ID, 125 mm OD
- NSK 6820DD 1 Row Ball Bearing - 100 mm ID, 125 mm OD












