SKF 61806-2RZ 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS Stock No.:
- 207-6960
- Mfr. Part No.:
- 61806-2RZ
- Brand:
- SKF
Subtotal (1 unit)*
$82.16
(exc. GST)
$90.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 118 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.16 |
*price indicative
- RS Stock No.:
- 207-6960
- Mfr. Part No.:
- 61806-2RZ
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 30mm | |
| Outside Diameter | 42mm | |
| Race Width | 7mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.9kN | |
| Dynamic Load Rating | 4.1kN | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Series | 61806 | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 30mm | ||
Outside Diameter 42mm | ||
Race Width 7mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.9kN | ||
Dynamic Load Rating 4.1kN | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Series 61806 | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- FR
SKF Deep-Groove Ball Bearing, 30mm ID, 42mm OD - 61806-2RZ
Optimise the performance of your machinery and instruments with this deep-groove ball bearing from SKF. It's a versatile option that can handle both axial and radial loads in both directions. High-quality balls and an advanced finish on the 7mm raceway ensure optimal lubricant conditions to reduce noise and vibration. The contact sealing prevents the entry of dust and other contaminants, which helps to preserve the internal components. This makes this item suitable for use in outdoor applications such as agricultural equipment.
• Cylindrical bore delivers the capacity to accommodate higher radial loads
• Robust stainless steel material for corrosion resistance, protection from rust and ability to operate in humid and harsh conditions
• Maintenance-free sealed unit maximises machine uptime
Applications
• Industrial compressors
• Medical equipment
• Wind energy sector
• Automotive engines
• Conveying and packaging equipment
Do I need to lubricate sealed ball bearings?
You don't need to lubricate sealed ball bearings. They're pre-lubricated during the manufacturing process, meaning you simply install them as-is.
Can water get into sealed bearings?
As a rule, these bearings are sealed against solid and liquid contaminants. It's possible that high-pressure water jets may damage the seals in some instances, however.
Related links
- SKF 61806 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61806-2RS1 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2Z-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- FAG 61806-2RSR-HLC 1 Row Ball Bearing - 30 mm ID, 42 mm OD
- SKF 61905-2RZ 1 Row Deep Groove Ball Bearing - 25 mm ID, 42 mm OD
- FAG 61806-HLC 1 Row Deep Groove Ball Bearing - 30 mm ID, 42 mm OD
- NSK 6806DD 1 Row Ball Bearing - 30 mm ID, 42 mm OD
