SKF 618/9 1 Row Deep Groove Ball Bearing - 9 mm ID, 17 mm OD

Subtotal (1 unit)*

$32.02

(exc. GST)

$35.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.02

*price indicative

RS Stock No.:
207-6955
Mfr. Part No.:
618/9
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

9mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

17mm

Race Width

4mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

0.34kN

Internal Clearance

CN

Dynamic Load Rating

0.871kN

Standards/Approvals

No

Series

618/9

Bore Type

Parallel

Limiting Speed

53000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, Deep-Groove Bearing Type, 4mm Race Width, 9mm ID, 17mm OD - 618/9


Seeking a low-friction solution to support your equipment's high rotational speed? You can count on the fast-paced functionality of this ball bearing from SKF. It enables smooth, quick rotation to keep your system ticking over fluidly. Thanks to its single-row, deep-groove design, this sturdy unit can support static loads up to 0.34kN. It's designed to produce minimal noise, so you can enjoy a quiet working environment. With a reference speed of 85000r/min, this ball bearing copes well with the demands of fast-paced machinery.

Features & Benefits


• Simple design requires little maintenance

• Hot or mechanical mounting options to suit your needs

• Steel construction means it resists corrosion and high temperatures to deliver a long service life

• Cylindrical bore is ideal for use in high-speed systems

• Accommodates radial and axial loads in both directions to fit the demands of your setup

Applications


• Aerospace engineering

• Food processing plants

• Agricultural machinery

What's the basic dynamic load rating of this unit?


This ball bearing's basic dynamic load rating is 0.871kN, which means you can expect it to cope with one million revolutions carrying this weight before it needs to be replaced. If you subject it to higher loads, its lifespan will be reduced.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy