Subtotal (1 unit)*
$30.80
(exc. GST)
$33.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.80 |
*price indicative
- RS Stock No.:
- 207-6950
- Mfr. Part No.:
- 618/4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 4mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 9mm | |
| Race Width | 2.5mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 116kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 423N | |
| Series | 618/4 | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 85000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 4mm | ||
Product Type Ball Bearing | ||
Outside Diameter 9mm | ||
Race Width 2.5mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 116kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 423N | ||
Series 618/4 | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 85000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 4mm ID, 9mm OD - 618/4
When you need a support element for small spaces, this ball bearing from SKF is just the ticket. With an outer diameter of only 9mm and a single-row construction, it's easy to mount into compact equipment. Deep raceway grooves make this an extra-versatile option that handles radial and axial loads in both directions. The rolling parts fit precisely into the 2.5mm raceway, reducing friction and noise. This also cuts down on vibration, enabling high rotational speeds up to 140,000r/min.
Features & Benefits
• Open-ended design lets lubricant circulate freely for smoother operation
• Unsealed ends make it easy to inspect, for fuss-free maintenance
• Takes on the challenges of heavy equipment with a dynamic load rating of 423N
• Durable sheet metal cage separates moving parts, reducing wear and ensuring a long product life
Applications
• Transportation equipment
• Miniature gearboxes
• Radio-controlled gadgets
• Robotics engineering
What's this bearing made from?
This component is made from robust steel, making it especially durable and resistant to corrosion.
How much does this ball bearing weigh?
The bearing is extremely lightweight at just 0.7g, so you can rest assured it won't slow down your machinery.
Related links
- SKF 628/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF W 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- SKF 638/4-2Z 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- NMB DDLF-940ZZMTRA5P24LY121 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO SF684ZZ 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- NMB DDL-940ZZRA5P25LY121 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO 1 Row Ball Bearing - 4 mm ID, 9 mm OD
- RS PRO S684ZZ 1 Row Ball Bearing - 4 mm ID, 9 mm OD
