SKF 604-2Z 1 Row Ball Bearing - 4 mm ID, 12 mm OD

Subtotal (1 unit)*

$30.47

(exc. GST)

$33.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 76 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.47

*price indicative

RS Stock No.:
207-6947
Mfr. Part No.:
604-2Z
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

4mm

Outside Diameter

12mm

Race Width

4mm

Ball Material

Steel

Cage Material

Sheet Metal

Race Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

280kN

Internal Clearance

CN

Dynamic Load Rating

806N

Standards/Approvals

No

Bore Type

Parallel

Series

604-2Z

Limiting Speed

60000rpm

Bearing Type

Single Row Deep Groove Ball

SKF Ball Bearing, 12mm Outside Diameter, 806 N Dynamic Load Rating - 604-2Z


This ball bearing is designed for high performance across various applications, excelling in precision and durability. It's ideal for automation, electronics, and mechanical systems, addressing the need for smooth and reliable rotational motion. With a robust build quality and effective sealing, this model contributes to reducing friction and wear in rotating components.

Features & Benefits


• Made from steel for enhanced strength and longevity

• Single row design optimises load distribution

• Both sides shielded for increased protection against contaminants

• Capable of high static load rating of 280kN and dynamic load rating of 806N

• Miniature dimensions allow versatile usage in confined spaces

Applications


• Used in compact machinery for effective rotation

• Incorporated in electrical devices for smooth operation

• Utilised in motor assemblies for dependable operation

• Commonly found in conveyor systems to improve efficiency

What are the load ratings for this component?


The static load rating is 280kN, and the dynamic load rating is 806N, ensuring it can withstand substantial forces.

How it can be install it?


Ensure a clean mounting surface, align it correctly, and press it into place without excessive force to avoid damage.

What types of environments is it suitable for?


The shielded design is appropriate for environments where dust and moisture are concerns, enhancing its service life.

Can it be used in high-speed applications?


Yes, its design is suited for high-speed rotational applications, offering optimal performance under dynamic conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy