SKF 6207-2Z/C3WT 1 Row Ball Bearing - 35 mm ID, 72 mm OD

Subtotal (1 unit)*

$102.13

(exc. GST)

$112.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.13

*price indicative

RS Stock No.:
207-6665
Mfr. Part No.:
6207-2Z/C3WT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

72mm

Race Width

17mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Double Shielded

Number of Rows

1

Static Load Rating

15.3kN

Internal Clearance

C3

Dynamic Load Rating

27kN

Bore Type

Parallel

Standards/Approvals

No

Series

6207

Limiting Speed

10000rpm

Bearing Type

Single Row Deep Groove Ball

The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 35 mm ID and 72 mm OD.

Bearing is of bearing steel

Cylindrical bore type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy