SKF 62206-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- RS Stock No.:
- 207-6622
- Mfr. Part No.:
- 62206-2RS1/C3
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$87.68
(exc. GST)
$96.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $87.68 |
| 5 + | $72.16 |
*price indicative
- RS Stock No.:
- 207-6622
- Mfr. Part No.:
- 62206-2RS1/C3
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 30mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 62mm | |
| Race Width | 20mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 11.2kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 19.5kN | |
| Bore Type | Parallel | |
| Series | 62206-2RS1 | |
| Standards/Approvals | No | |
| Limiting Speed | 7500rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 30mm | ||
Product Type Ball Bearing | ||
Outside Diameter 62mm | ||
Race Width 20mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 11.2kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 19.5kN | ||
Bore Type Parallel | ||
Series 62206-2RS1 | ||
Standards/Approvals No | ||
Limiting Speed 7500rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 30 mm ID and 62 mm OD.
Bearing is of bearing steel
Cylindrical bore type
Related links
- SKF 62206-2RS1 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6206-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 6403-2RS1/C3 1 Row Ball Bearing - 17 mm ID, 62 mm OD
- SKF 6007-2RS1/C3 1 Row Ball Bearing - 35 mm ID, 62 mm OD
- SKF 6305-2RS1/C3 1 Row Ball Bearing - 25 mm ID, 62 mm OD
- FAG 62206-A-2RSR-C3 1 Row Ball Bearing - 30 mm ID, 62 mm OD
- SKF 62306-2RS1/C3 1 Row Ball Bearing - 30 mm ID, 72 mm OD
- SKF 6206-2RS1/C3WT 1 Row Deep Groove Ball Bearing - 30 mm ID, 62 mm OD
