SKF 6209-2Z/C3HT 1 Row Deep Groove Ball Bearing - 45 mm ID, 85 mm OD

Subtotal (1 unit)*

$144.90

(exc. GST)

$159.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$144.90

*price indicative

RS Stock No.:
207-6534
Mfr. Part No.:
6209-2Z/C3HT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Deep Groove Ball Bearing

Inside Diameter

45mm

Outside Diameter

85mm

Race Width

19mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Double Shielded

Number of Rows

1

Internal Clearance

C3

Static Load Rating

21.6kN

Dynamic Load Rating

35.1kN

Standards/Approvals

No

Series

SKF Explorer

Bore Type

Parallel

Limiting Speed

8500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Ball Bearing, 45mm Inside Diameter, 85mm Outside Diameter - 6209-2Z/C3HT


This deep groove ball bearing is designed for high-performance applications requiring reliability and durability. With an inside diameter of 45mm and an outside diameter of 85mm, it is optimally built for various mechanical assemblies. The single-row design features shields on both sides, enhancing its lifespan in demanding environments. This product effectively balances load handling and speed capabilities.

Features & Benefits


• Single-row design ensures efficient performance under radial loads
• Steel construction provides strength and durability for longevity
• Sealed on both sides to prevent contamination from debris
• C3 clearance allows for higher temperature variations and Faster speeds
• High static and dynamic load ratings support reliability in heavy-duty tasks
• Designed for reference speeds up to 17,000 r/min for various applications

Applications


• Used in electric motors for efficient operation
• Employed in conveyor systems to enhance productivity
• Utilised in pumps and compressors for smooth function
• Ideal for agricultural machinery relying on robustness
• Suitable for automotive components where precision is Crucial

How does the bearing perform under varying load conditions?


The deep groove design accommodates both radial and axial loads, making it suitable for applications with changing load requirements. The high static load rating of 21.6 kN and dynamic load rating of 35.1 kN ensure it handles substantial forces effectively.

What operational speeds can be safely supported?


It can operate efficiently at reference speeds up to 17,000 r/min, with a limiting speed of 8,500 r/min. This allows it to be used in applications that require high-speed functionality without compromising performance.

What impact does the shielded feature have on maintenance?


The shielded design significantly reduces the need for maintenance by preventing dust and contaminants from entering the bearing. This longevity feature keeps downtime to a minimum and improves overall reliability during operation.

Each
$192.73
  • RS Stock No. 1440844
  • Mfr. Part No. 6209/C3
Each
$44.85
  • RS Stock No. 6671065
  • Mfr. Part No. 6209-2Z/C3
Each
$69.55
  • RS Stock No. 2868101
  • Mfr. Part No. 6209
Each
$47.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy