SKF 6208-2RZTN9/HC5C3WT 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- RS Stock No.:
- 207-6520
- Mfr. Part No.:
- 6208-2RZTN9/HC5C3WT
- Brand:
- SKF
Subtotal (1 unit)*
$1,186.29
(exc. GST)
$1,304.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,186.29 |
*price indicative
- RS Stock No.:
- 207-6520
- Mfr. Part No.:
- 6208-2RZTN9/HC5C3WT
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Stainless Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 19kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 30.7kN | |
| Bore Type | Parallel | |
| Series | 6208-2RZTN9/HC5C3WT | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Ball Material Stainless Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 19kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 30.7kN | ||
Bore Type Parallel | ||
Series 6208-2RZTN9/HC5C3WT | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- DE
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from skf in many designs, variants and sizes. It has 40 mm ID and 80 mm OD.
Bearing is of hybrid ceramic
Cylindrical bore type
Related links
- SKF 6008-2RZTN9/HC5C3WT 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6208 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2RS1 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2ZNR 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208/C3 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208/C4 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF 6208-2Z/C3LHT23 1 Row Ball Bearing - 40 mm ID, 80 mm OD
