SKF 6208 NR/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

$115.61

(exc. GST)

$127.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.61

*price indicative

RS Stock No.:
207-6516
Mfr. Part No.:
6208 NR/C3
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

40mm

Product Type

Deep Groove Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Internal Clearance

C3

Static Load Rating

19kN

Dynamic Load Rating

32.5kN

Standards/Approvals

No

Series

6208

Bore Type

Parallel

Limiting Speed

11000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 40mm Inside Diameter, 80mm Outside Diameter - 6208 NR/C3


This deep groove ball bearing is designed for high performance and versatility across various applications. It features an inside diameter of 40mm and an outside diameter of 80mm, making it ideal for numerous industrial settings. The open type configuration facilitates ease of installation while ensuring effective lubrication.

Features & Benefits


• Single row design optimises load distribution and performance

• C3 bearing clearance allows for greater thermal expansion

• Steel construction enhances durability and resistance to wear

• Cylindrical bore facilitates a straightforward fit into housing

Applications


• Suitable for use in electric motors

• Ideal for conveyors and materials handling equipment

• Utilised in gearboxes for enhanced efficiency

• Used in pump assemblies for reliable operation

• Effective in automotive for reduced friction

What load capacities can be expected from this bearing during operation?


With a dynamic load rating of 32.5kN and a static load rating of 19kN, it handles substantial loads in various applications, ensuring longevity and reliability.

What sealing arrangement does it have, and why is it beneficial?


It features an open type configuration that simplifies lubrication processes. This arrangement is advantageous in environments where frequent maintenance is possible.

How does the construction material affect the performance of this bearing?


Being made from steel, it offers robust resistance to wear and fatigue, contributing to a prolonged service life under challenging conditions.

  • RS Stock No. 1262527
  • Mfr. Part No. 6208/C3VE167
Each
$101.62
  • RS Stock No. 1234830
  • Mfr. Part No. 6208-2RS1/C3GJN
Each
$140.84
  • RS Stock No. 7192099
  • Mfr. Part No. E2.6208-2Z/C3
Each
$45.50
  • RS Stock No. 1262528
  • Mfr. Part No. 6208-2RS1NR
Each
$121.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy