SKF 6204-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- RS Stock No.:
- 207-6477
- Mfr. Part No.:
- 6204-2ZNR
- Brand:
- SKF
Subtotal (1 unit)*
$39.41
(exc. GST)
$43.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.41 |
*price indicative
- RS Stock No.:
- 207-6477
- Mfr. Part No.:
- 6204-2ZNR
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 47mm | |
| Race Width | 14mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.55kN | |
| Dynamic Load Rating | 13.5kN | |
| Bore Type | Parallel | |
| Series | 6204 | |
| Standards/Approvals | No | |
| Limiting Speed | 17000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 47mm | ||
Race Width 14mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 6.55kN | ||
Dynamic Load Rating 13.5kN | ||
Bore Type Parallel | ||
Series 6204 | ||
Standards/Approvals No | ||
Limiting Speed 17000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
SKF Deep Groove Ball Bearing, 47mm Outside Diameter, 13.5 kN Dynamic Load Rating - 6204-2ZNR
This deep groove ball bearing is designed for efficient rotation and load handling in various applications. With an inside diameter of 20mm and an outside diameter of 47mm, it can accommodate a range of setups. It's single row configuration enhances its ability to manage both static and dynamic loads effectively.
Features & Benefits
• Both sides are shielded to prevent contamination
• Suitable for cylindrical bore types enhancing versatility
• Designed for precision with a clearance code of CN
• Ideal for industrial applications with minimal maintenance
Applications
• Used in machinery requiring precision rotation
• Suitable for automation setups needing dependable bearings
• Utilised in electrical equipment for smooth operation
• Common in automotive parts for improved functionality
• Essential in mechanical assemblies where space is limited
Can it handle high loads effectively?
Yes, it manages a dynamic load rating of 13.5kN.
Is it suitable for environments with potential contamination?
Yes, it features shielded designs that protect against debris.
Will it fit in tight spaces?
Yes, its compact design makes it ideal for limited space applications.
Related links
- SKF 6204-2RSHNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2Z/VA228 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204-2RSH/C3GJN 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6004-2ZNR 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- NSK 6204 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- SKF 6204/C3 1 Row Ball Bearing - 20 mm ID, 47 mm OD
- Beco 6204-ZZBHTS280 Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
- NTN 6204ZZCM/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 47 mm OD
