SKF 6204-2RSLTN9/HC5C3WT 1 Row Ball Bearing - 20 mm ID, 47 mm OD

Subtotal (1 unit)*

$318.59

(exc. GST)

$350.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$318.59

*price indicative

RS Stock No.:
207-6472
Mfr. Part No.:
6204-2RSLTN9/HC5C3WT
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

20mm

Product Type

Ball Bearing

Outside Diameter

47mm

Race Width

14mm

Ball Material

Stainless Steel

Cage Material

Non-Metallic

End Type

Sealed

Number of Rows

1

Static Load Rating

6.55kN

Internal Clearance

C3

Dynamic Load Rating

12.7kN

Series

6204

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

18000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
BG

SKF Ball Bearing, 20mm Inside Diameter, 47mm Outside Diameter - 6204-2RSLTN9/HC5C3WT


This ball bearing is a single row deep groove model designed for high-performance applications. With an inside diameter of 20mm and an outside diameter of 47mm, it features a race width of 14mm and a cylindrical bore type. The bearing is sealed on both sides, making it suitable for diverse operational environments.

Features & Benefits


• Incorporates ceramic material for enhanced durability and performance
• Designed with a C3 clearance for improved fit and operation
• Features a non-metallic cage, reducing friction and wear
• Offers a Basic static load rating of 6.55 kN for robust reliability
• Achieves a dynamic load rating of 12.7 kN for heavy-duty applications
• Reference speed of 38,000 r/min facilitating high RPM operations

Applications


• Used in automation systems to ensure smooth component movement
• Suitable for driving electronic requiring precision
• Employed in mechanical assemblies demanding reliable rotation
• Ideal for industrial machinery where sealed bearings are advantageous

What benefits does the ceramic ball material provide in high-speed applications?


The ceramic ball material offers lower friction, reducing heat generation, which is Crucial for maintaining performance at high speeds. This material also enhances wear resistance, ensuring longevity in demanding applications.

How does the C3 clearance affect the performance of this bearing?


The C3 clearance allows for a greater internal clearance between the rolling elements and the raceways, accommodating thermal expansion during operation. This ensures consistent performance even under varying load conditions.

What is the significance of the dual sealing arrangement?


The dual sealing arrangement prevents contamination from external particles and retains lubrication, ensuring optimal performance and extending the bearing's service life in challenging environments.

Can this bearing be used in electrical motors?


Yes, its design and sealing effectiveness make it suitable for electrical motors, providing efficient rotation and protecting against dust and moisture ingress.

What factors should be considered regarding speed limitations?


When operating within the limiting speed of 17,000 r/min, it is VITAL to consider the application’s load and temperature to prevent premature failure and maintain efficient operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy