SKF 6008-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- RS Stock No.:
- 207-6465
- Mfr. Part No.:
- 6008-2Z/C3GJN
- Brand:
- SKF
Subtotal (1 unit)*
$90.84
(exc. GST)
$99.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.84 |
*price indicative
- RS Stock No.:
- 207-6465
- Mfr. Part No.:
- 6008-2Z/C3GJN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 68mm | |
| Race Width | 15mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 11kN | |
| Dynamic Load Rating | 17.8kN | |
| Series | SKF Explorer | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 68mm | ||
Race Width 15mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 11kN | ||
Dynamic Load Rating 17.8kN | ||
Series SKF Explorer | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
The SKF deep groove ball bearings are particularly versatile. They are suitable for high and very high speeds, accommodate radial and axial loads in both directions and require little maintenance. Because deep groove ball bearings are the most widely used bearing type, they are available from SKF in many designs, variants and sizes. It has 40 mm ID and 68 mm OD.
Bearing material is of bearing steel
Cylindrical bore type
Related links
- SKF 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/C3 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2Z/VA208 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6008-2RS1/C3GJN 1 Row Deep Groove Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6308-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 90 mm OD
- SKF 6208-2Z/C3GJN 1 Row Ball Bearing - 40 mm ID, 80 mm OD
- SKF W 6008-2Z 1 Row Ball Bearing - 40 mm ID, 68 mm OD
- SKF 6203-2Z/C3GJN 1 Row Ball Bearing - 17 mm ID, 40 mm OD
