SKF 6009-2RS1/C4 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- RS Stock No.:
- 207-6392
- Mfr. Part No.:
- 6009-2RS1/C4
- Brand:
- SKF
Subtotal (1 unit)*
$78.79
(exc. GST)
$86.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.79 |
*price indicative
- RS Stock No.:
- 207-6392
- Mfr. Part No.:
- 6009-2RS1/C4
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | C4 | |
| Static Load Rating | 14.6kN | |
| Dynamic Load Rating | 22.1kN | |
| Standards/Approvals | No | |
| Series | 6009-2RS1 | |
| Bore Type | Parallel | |
| Limiting Speed | 5600rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance C4 | ||
Static Load Rating 14.6kN | ||
Dynamic Load Rating 22.1kN | ||
Standards/Approvals No | ||
Series 6009-2RS1 | ||
Bore Type Parallel | ||
Limiting Speed 5600rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Deep Groove Ball Bearing, 45mm Inside Diameter, 75mm Outside Diameter - 6009-2RS1/C4
This deep groove ball bearing is designed for high performance in various applications. With an inside diameter of 45mm and an outside diameter of 75mm, this single row deep groove bearing is suitable for a range of mechanical and electrical systems. The robust design is further enhanced by being sealed on both sides, ensuring durability and longevity.
Features & Benefits
• C4 clearance provides extra space for thermal expansion
• Cylindrical bore design simplifies mounting in various setups
• Sealed on both sides to prevent contamination
• Constructed from steel for ultimate strength and durability
Applications
• Utilised in automation machinery for efficient movement
• Suitable for electrical equipment requiring high load support
• Ideal for mechanical systems in automotive
• Effective in industrial machinery demanding precision and reliability
What load capacities does this bearing offer for challenging tasks?
It provides a static load rating of 14.6kN and a dynamic load rating of 22.1kN, making it suitable for high-load environments.
What materials are used in the construction of this bearing for durability?
This bearing is manufactured from high-quality steel, with steel balls and a sheet metal cage, ensuring longevity and resistance to wear.
Which operating speeds can this bearing handle effectively?
With a limiting speed of 5600 r/min, it accommodates high-speed applications without compromising efficiency.
Related links
- SKF 6009-2RS1 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009-2RS1/C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-L069-C3 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- SKF 63009-2RS1 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009DDU 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
