SKF 6002-2RSH/C3GJN 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 207-6353
- Mfr. Part No.:
- 6002-2RSH/C3GJN
- Brand:
- SKF
Subtotal (1 unit)*
$38.43
(exc. GST)
$42.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.43 |
*price indicative
- RS Stock No.:
- 207-6353
- Mfr. Part No.:
- 6002-2RSH/C3GJN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2.85kN | |
| Dynamic Load Rating | 5.85kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | No | |
| Series | SKF Explorer | |
| Limiting Speed | 14000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2.85kN | ||
Dynamic Load Rating 5.85kN | ||
Bore Type Cylindrical | ||
Standards/Approvals No | ||
Series SKF Explorer | ||
Limiting Speed 14000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Explorer Series Ball Bearing, 15mm Bore, 32mm Outside Diameter - 6002-2RSH/C3GJN
This ball bearing is a sealed, single row deep-groove component designed to support radial and limited axial loads in rotating assemblies. It uses steel balls and a sheet-metal cage to maintain rolling-element spacing and is suitable for applications requiring high rotational speed and protective sealing.
Features and Benefits:
• Sealed construction prevents ingress and reduces maintenance
• Dynamic capacity 5.85 kN supports continuous operational loads
• Static capacity 2.85 kN resists deformation under stall conditions
• Rated limiting speed 14,000 r/min suits high-speed shafts
• CN internal clearance permits controlled axial and radial play
• Dynamic capacity 5.85 kN supports continuous operational loads
• Static capacity 2.85 kN resists deformation under stall conditions
• Rated limiting speed 14,000 r/min suits high-speed shafts
• CN internal clearance permits controlled axial and radial play
Applications
• Suitable for high-speed motor spindle support
• Ideal for Compact gearbox bearing locations
• Used with precision electric fans and blowers
• Can be used for conveyor idler shafts in restricted spaces
• Suitable for rotary tooling and low-torque actuators
• Ideal for Compact gearbox bearing locations
• Used with precision electric fans and blowers
• Can be used for conveyor idler shafts in restricted spaces
• Suitable for rotary tooling and low-torque actuators
What bore Interface does it require for mounting?
It fits a cylindrical bore and is intended for a plain journal mounting method.
How does the cage material influence performance?
The sheet-metal cage offers dimensional stability and maintains ball spacing at elevated speeds.
What sealing characteristic should be expected?
The sealing on both sides provides protection against contaminants while retaining lubricant.
What internal clearance classification is provided?
It is supplied with CN internal clearance for standard operational radial play.
- RS Stock No. 2076355
- Mfr. Part No. 6002-2RSL
Each
$25.26
- RS Stock No. 2076358
- Mfr. Part No. 6002-Z
Each
$23.46
- RS Stock No. 1234843
- Mfr. Part No. 6002-2RSLTN9/C3VT162
Each
$31.01
Related links
- SKF 6002-2RSH 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH/W64 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2RSH/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z/C3GJN 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6202-2RSH/C3GJN 1 Row Ball Bearing - 15 mm ID, 35 mm OD
- SKF 6002 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z 1 Row Ball Bearing - 15 mm ID, 32 mm OD
- SKF 6002-2Z/C3 1 Row Ball Bearing - 15 mm ID, 32 mm OD












