SKF 6000-2RSL 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 207-6349
- Distrelec Article No.:
- 304-09-821
- Mfr. Part No.:
- 6000-2RSL
- Brand:
- SKF
Subtotal (1 unit)*
$22.38
(exc. GST)
$24.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 98 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.38 |
*price indicative
- RS Stock No.:
- 207-6349
- Distrelec Article No.:
- 304-09-821
- Mfr. Part No.:
- 6000-2RSL
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Steel | |
| Cage Material | Sheet Metal | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 1.96kN | |
| Dynamic Load Rating | 4.75kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 6000-2RSL | |
| Limiting Speed | 34000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Steel | ||
Cage Material Sheet Metal | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 1.96kN | ||
Dynamic Load Rating 4.75kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 6000-2RSL | ||
Limiting Speed 34000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- IT
SKF Ball Bearing, Deep-Groove Bearing Type, Single Row, 10mm ID, 26mm OD - 6000-2RSL
Need a bearing to take the weight of radial and axial loads in both directions? This single-row deep-groove ball bearing from SKF does the job without breaking a sweat. Its low-friction seals let you keep a lid on your energy consumption and also increase the service life of your equipment. As the unit is sealed on both sides, there's no need to top up its grease, so you can be assured it has minimal impact on the environment. An optimised cage design guides the rolling elements precisely, with minimal wriggle room, giving you the benefit of reduced vibration.
Features & Benefits
• Made from bearing steel that resists corrosion, making it compatible with humid operating environments
• 26mm outer diameter lets you downsize equipment without compromising on performance
• Sealed to prevent dirt from entering the unit, which makes it suitable for use in contaminated environments
Applications
• Electric motors and pumps
• Mining industry
• Power plant conveyors
• Textile machinery
What's the limiting speed of this ball bearing?
This deep-groove ball bearing has a limiting speed of 34,000r/min, so it's just what you need for equipment that operates at high rotational speeds.
Related links
- SKF 6000-2RSL/C3 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSH 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2Z 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2Z/C3 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2RSH/C3GJN 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 6000-2Z/C2 1 Row Ball Bearing - 10 mm ID, 26 mm OD
