SKF 53205 1 Row Thrust Ball Bearing - 25 mm ID, 47 mm OD

Subtotal (1 unit)*

$86.84

(exc. GST)

$95.52

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.84

*price indicative

RS Stock No.:
207-6336
Mfr. Part No.:
53205
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Thrust Ball Bearing

Outside Diameter

47mm

Race Width

16.7mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

50kN

Dynamic Load Rating

26.5kN

Series

53205

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

7000rpm

Bearing Type

Thrust Ball

SKF 53205 Series Thrust Ball Bearing, 25mm Inside Diameter, 47mm Outside Diameter - 53205


This thrust ball bearing is designed to support axial loads between rotating components, providing smooth thrust support in machinery and assemblies. It is an open single-row unit suited to applications where axial load management and rotational freedom are required, particularly in automation, electrical and mechanical systems.

Features and Benefits:


• Single-row design delivers axial load support for Compact assemblies
• Steel balls offer Durable rolling contact and consistent performance
• Sheet metal cage reduces weight while maintaining ball separation
• CN internal clearance accommodates thermal expansion during operation
• Dynamic load capacity of 26.5 kN enables sustained operational loading
• Limiting speed of 7,000 r/min permits high-speed axial applications

Applications


• Suitable for axial support in rotary actuators within automation systems
• Ideal for thrust guidance in servo assemblies for electronics manufacturing
• Used for axial load control in electrical motor end-fittings
• Can be used for thrust management in mechanical gearbox stacks

What type of axial loads does it handle best?


It is optimised for axial thrust loads where contact is primarily along the shaft axis, with a static capacity of 50 kN for non-rotating or shock-loaded conditions.

How does the bore and outside diameter affect mounting?


The bore measures 25mm for shaft fitment and the outside diameter is 47 mm, defining the housing seat required for secure axial location.

What clearance class should be expected during installation?


The internal clearance is CN, indicating a normal radial/axial clearance suitable for typical temperature and fit variations.

Are there any considerations for lubrication or seals?


As an open-end design, it requires appropriate external lubrication and protection to prevent contamination, since no Seals are integrated.

  • RS Stock No. 1440827
  • Mfr. Part No. 6005/C3
Each
$15.09
  • RS Stock No. 7192064
  • Mfr. Part No. E2.6005-2Z/C3
Each
$18.16
  • RS Stock No. 1262347
  • Mfr. Part No. 6005 NR
Each
$44.50
  • RS Stock No. 6671009
  • Mfr. Part No. 6005-2Z/C3
Each
$16.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy