SKF 51405 1 Row Ball Bearing - 25 mm ID, 60 mm OD

Subtotal (1 unit)*

$171.40

(exc. GST)

$188.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.40

*price indicative

RS Stock No.:
207-6323
Mfr. Part No.:
51405
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

60mm

Race Width

24mm

Ball Material

Steel

Cage Material

Sheet Metal

End Type

Open

Number of Rows

1

Static Load Rating

67kN

Internal Clearance

CN

Dynamic Load Rating

42.3kN

Bore Type

Parallel

Series

1 Extra Light Thrust

Standards/Approvals

No

Limiting Speed

5000rpm

Bearing Type

Thrust Ball

SKF Thrust Ball Bearing, 60mm Outside Diameter, 67kN Static Load Rating - 51405


This thrust ball bearing is engineered for single-direction axial load capacity, accommodating loads without radial stress. The bore diameter measures 25mm, while the outside diameter extends to 60mm, and a height of 24mm ensures compactness.

Features & Benefits


• Separable components simplify mounting and maintenance

• Interchangeable components increase versatility

• Ground bore facilitates a secure interference fit

Applications


• Ideal for supporting shafts in mechanical assemblies

• Utilised in industrial presses where high load ratings are essential

What is the load rating for this bearing?


The basic dynamic load rating is 42.3 kN, while the static load rating is 67 kN.

Can it support radial loads?


No, it is designed solely for axial loads.

Is it suitable for high-speed applications?


Yes, it has a limiting speed of 5000r/min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy