SKF 51148 M 1 Row Ball Bearing - 240 mm ID, 300 mm OD

Subtotal (1 unit)*

$4,884.26

(exc. GST)

$5,372.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,884.26

*price indicative

RS Stock No.:
207-6291
Mfr. Part No.:
51148 M
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

240mm

Outside Diameter

300mm

Race Width

45mm

Cage Material

Machined Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

1040kN

Dynamic Load Rating

234kN

Standards/Approvals

No

Series

1 Extra Light Thrust

Bore Type

Parallel

Limiting Speed

1600rpm

Bearing Type

Thrust Ball

COO (Country of Origin):
DE

SKF Thrust Ball Bearing, 240mm Inside Diameter, 300mm Outside Diameter - 51148 M


This thrust ball bearing is a key component designed for single-direction applications, offering a robust solution for various industrial uses. It features an inside diameter of 240mm and an outside diameter of 300mm, with a race width of 45mm. Built from high-quality steel, this open type thrust bearing accommodates high load capacities while ensuring efficient operation.

Features & Benefits


• Suitable for heavy-duty use with high load capabilities

• Designed for low friction and increased performance

• Utilises a single row configuration for compact design

• Offers an open-type sealing arrangement for easy maintenance

• Steel construction provides excellent durability and resistance

Applications


• Used for axial loads in mechanical equipment

• Ideal for requiring precise alignment and support

• Compatible with various automation systems and machinery

• Utilised in electrical and electronic devices for stability

What is the maximum load capacity of this bearing?


The basic dynamic load rating for this design is 234kN, while the static load rating is 1040kN, making it suitable for substantial axial loads in various applications.

How does the sealing arrangement affect performance?


The open type sealing arrangement allows for easy inspection and lubrication, ensuring optimal performance while simplifying maintenance procedures.

What maintenance practices should be considered for this bearing?


Regular lubrication is essential to prolong the bearing's lifespan, along with periodic inspections to detect any signs of wear or damage that could affect functionality.

What is the recommended operating speed for optimal performance?


The reference speed for this component is 1100rpm, while the limiting speed is 1600rpm, enabling efficient operation within these parameters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy