SKF 51117 1 Row Thrust Ball Bearing - 85 mm ID, 110 mm OD

Subtotal (1 unit)*

$200.82

(exc. GST)

$220.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.82

*price indicative

RS Stock No.:
207-6280
Mfr. Part No.:
51117
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Thrust Ball Bearing

Inside Diameter

85mm

Outside Diameter

110mm

Race Width

19mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

146kN

Dynamic Load Rating

44.9kN

Bore Type

Parallel

Standards/Approvals

No

Series

1 Extra Light Thrust

Limiting Speed

4300rpm

Bearing Type

Thrust Ball

SKF Thrust Ball Bearing, 110mm Outside Diameter, 44.9 kN Dynamic Load Rating - 51117


This thrust ball bearing is tailored for applications requiring precise handling of axial loads. Its open sealing arrangement enhances performance across various industrial settings. Constructed from steel, it offers durability, making it suitable for automation and mechanical applications. This component plays a crucial role in optimising machinery performance under significant static and dynamic loads.

Features & Benefits


• High axial load capacity to enhance functionality

• Steel construction for longevity and wear resistance

• Open type for easy lubrication during maintenance

• Single row design for efficient thrust load handling

• Static load rating of 146kN for improved safety

• Compact and robust dimensions for versatile installation

Applications


• Supporting axial loads in machinery

• Suitable for automation and mechanical systems

• Effective in electrical equipment where space is constrained

• Applicable in various industrial ball bearing assemblies

Can this bearing be used in high-speed applications?


Yes, it is suitable for moderate-speed applications while managing axial loads.

How do I know if this bearing will fit my equipment?


Verify the bore and outside diameter specifications against your equipment's requirements.

What load ratings should I consider for optimal performance?


Consider both static and dynamic load ratings for effective application.

Is special installation equipment needed for this bearing?


Standard tools can be utilised for installation, ensuring proper alignment and support.

  • RS Stock No. 2076303
  • Mfr. Part No. 51215
Each
$312.89
  • RS Stock No. 2076454
  • Mfr. Part No. 51122
Each
$492.24
  • RS Stock No. 2600412
  • Mfr. Part No. 51117
Each
$149.67
  • RS Stock No. 2337135
  • Mfr. Part No. 6222 M/C4
Each
$3,213.32

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy