Subtotal (1 unit)*
$123.98
(exc. GST)
$136.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $123.98 |
*price indicative
- RS Stock No.:
- 207-6277
- Mfr. Part No.:
- 51114
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 70mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 95mm | |
| Race Width | 18mm | |
| Race Material | Steel | |
| Cage Material | Sheet Metal | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 120kN | |
| Dynamic Load Rating | 40.3kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Thrust Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 70mm | ||
Product Type Ball Bearing | ||
Outside Diameter 95mm | ||
Race Width 18mm | ||
Race Material Steel | ||
Cage Material Sheet Metal | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 120kN | ||
Dynamic Load Rating 40.3kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 2400rpm | ||
Bearing Type Thrust Ball | ||
Race Type Plain | ||
SKF Ball Bearing, Thrust Bearing Type, Open Ended, 70mm ID, 95mm OD - 51114
Keen to move an axial load in a single direction? This thrust ball bearing from SKF will do the trick. Thanks to its robust sheet metal cage and internal seat, you get consistent alignment for the rolling parts inside, assuring you of smooth operation. These elements also help to give the component the mechanical strength needed to handle speeds of up to 3,400r/min. This makes it a safe bet for use in rapidly rotating one-way tasks. You'll have no trouble achieving a stable interference fit, as the rugged ground bore on the washers adds stability. This reduces the risk of equipment damage caused by bearing creep.
Features & Benefits
• Heat-stabilised up to +125°C, so it's safe for use in harsh settings and high-speed applications
• High dynamic load rating of 40.3kN lets you know it withstands very large forces when in motion
• Fatigue load limit of 4.4kN means the bearing can tolerate heavy loads without risking metal failure
Applications
• Highway maintenance vehicles
• Chemical processing plants
• Aviation industry
How easy is this bearing to install?
This bearing assembly's interchangeable components and separable design make mounting and dismounting a piece of cake. They also help speed up maintenance checks.
Related links
- FAG 51114 1 Row Ball Bearing - 70 mm ID, 95 mm OD
- SNR 51114 Ball Bearing - 70 mm ID, 95 mm OD
- NTN 51114 Ball Bearing - 70 mm ID, 95 mm OD
- SKF 51212 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 53212 1 Row Ball Bearing - 60 mm ID, 95 mm OD
- SKF 53310 1 Row Ball Bearing - 50 mm ID, 95 mm OD
- SKF BTW 60 CTN9/SP 2 Row Ball Bearing - 60 mm ID, 95 mm OD 44 mm Race Width
- SKF 6012 1 Row Ball Bearing - 60 mm ID, 95 mm OD
