SKF 7317 BECBP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- RS Stock No.:
- 207-5558
- Mfr. Part No.:
- 7317 BECBP
- Brand:
- SKF
Subtotal (1 unit)*
$1,536.28
(exc. GST)
$1,689.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,536.28 |
*price indicative
- RS Stock No.:
- 207-5558
- Mfr. Part No.:
- 7317 BECBP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Outside Diameter | 180mm | |
| Race Width | 41mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 132kN | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Dynamic Load Rating | 156kN | |
| Series | 7317 BECBP | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Outside Diameter 180mm | ||
Race Width 41mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 132kN | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Dynamic Load Rating 156kN | ||
Series 7317 BECBP | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 4800rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
SKF Ball Bearing, 85mm Inside Diameter, 180mm Outside Diameter - 7317 BECBP
This ball bearing is a single row angular contact bearing designed for high load applications, featuring a robust steel construction. With an inside diameter of 85mm and an outside diameter of 180mm, this bearing is engineered for precision performance. It offers an effective solution for various mechanical systems, ensuring reliable operation under dynamic loads.
Features & Benefits
• High dynamic load rating of 156kN supports demanding applications
• Static load rating of 132kN ensures stability and longevity
• Non-metallic cage material reduces friction for smoother operation
• Angular contact design enables high axial and radial load capacity
• Parallel bore type allows for easy installation and fit
• Compatible with various lubricants for improved performance
• Static load rating of 132kN ensures stability and longevity
• Non-metallic cage material reduces friction for smoother operation
• Angular contact design enables high axial and radial load capacity
• Parallel bore type allows for easy installation and fit
• Compatible with various lubricants for improved performance
Applications
• Used in automation machinery for precise movement control
• Suitable for electric motors requiring high-speed operation
• Employed in robotics for enhanced reliability in motion
• Ideal for use in conveyor systems for efficient material handling
• Suitable for electric motors requiring high-speed operation
• Employed in robotics for enhanced reliability in motion
• Ideal for use in conveyor systems for efficient material handling
What are the temperature limits for effective operation?
This bearing is designed to operate within a temperature range suited for industrial conditions, ensuring safe functionality across various environments. It can handle temperatures typical of machinery applications without compromising performance.
How does the angular contact design benefit load handling?
The angular contact configuration provides the Ability to sustain higher axial loads while simultaneously managing radial forces, making it Ideal for applications where both load types are present.
What lubrication options are recommended for optimal performance?
For maintaining longevity and performance, the bearing should be lubricated with greases or oils recommended by manufacturers, ensuring compatibility with the selected materials and operational conditions.
What is the significance of the specified dynamic load rating?
The dynamic load rating reflects the bearing's capacity to endure rotational stresses, indicating its suitability for high-speed and high-load applications essential in many industrial uses.
How can installation affect the bearing's performance?
Proper installation is crucial, as it ensures the bearing functions as designed, reducing wear and enhancing efficiency. The use of accurate fit standards and alignment techniques will optimise the lifespan of the bearing.
Related links
- SKF 7317 BEGAF 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEGAM 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BECBJ 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- SKF 7317 BEP 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7317-B-XL-MP-UA 1 Row Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- FAG 7317-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
- NTN 7317B 1 Row Angular Contact Ball Bearing - 85 mm ID, 180 mm OD 41 mm Race Width
