SKF 7214 BECBP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- RS Stock No.:
- 207-5469
- Mfr. Part No.:
- 7214 BECBP
- Brand:
- SKF
Subtotal (1 unit)*
$464.18
(exc. GST)
$510.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $464.18 |
*price indicative
- RS Stock No.:
- 207-5469
- Mfr. Part No.:
- 7214 BECBP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 70mm | |
| Outside Diameter | 125mm | |
| Race Width | 24mm | |
| Ball Material | Steel | |
| Cage Material | Non-Metallic | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 60kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 72kN | |
| Bore Type | Parallel | |
| Series | 7214 | |
| Standards/Approvals | No | |
| Limiting Speed | 6300rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 70mm | ||
Outside Diameter 125mm | ||
Race Width 24mm | ||
Ball Material Steel | ||
Cage Material Non-Metallic | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 60kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 72kN | ||
Bore Type Parallel | ||
Series 7214 | ||
Standards/Approvals No | ||
Limiting Speed 6300rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
The SKF Angular contact ball bearing has 70mm inner bore and 125mm outer ring raceways that are displaced relative to each other in the direction of the bearing axis. This bearing is designed to accommodate combined loads, i.e. Simultaneously acting radial and axial loads.
The axial load carrying capacity of angular contact ball bearings increases as the contact angle increases. The contact angle is defined as the angle between the line joining the points of contact of the ball and the raceways in the radial plane, along which the combined load is transmitted from one raceway to another, and a line perpendicular to the bearing axis.
Single row
Cylindrical type bore
Steel bearing
Nominal contact angle 40 deg
- RS Stock No. 0462014
- Mfr. Part No. 7214 BEGAP
Each
$642.83
- RS Stock No. 0462646
- Mfr. Part No. 7214 CDGA/P4A
Each
$2,161.91
- RS Stock No. 2075531
- Mfr. Part No. 7312 BECBP
Each
$525.38
- RS Stock No. 0461302
- Mfr. Part No. 7214 ACDGA/P4A
Each
$2,161.91
Related links
- SKF 7214 BECBM 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEGAP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BECBJ 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 CDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 BEP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- SKF 7214 ACDGA/P4A 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- FAG 7214-B-XL-TVP 1 Row Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width
- NTN 7214 1 Row Angular Contact Ball Bearing - 70 mm ID, 125 mm OD 24 mm Race Width












