SKF 6414/C4 1 Row Ball Bearing - 70 mm ID, 180 mm OD

Subtotal (1 unit)*

$2,015.44

(exc. GST)

$2,216.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,015.44

*price indicative

RS Stock No.:
207-5415
Mfr. Part No.:
6414/C4
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

70mm

Product Type

Ball Bearing

Outside Diameter

180mm

Race Width

42mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Static Load Rating

104kN

Internal Clearance

C4

Dynamic Load Rating

143kN

Standards/Approvals

No

Series

6414

Bore Type

Parallel

Limiting Speed

5300rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
FR

SKF Ball Bearing, 70 mm ID, 180 mm OD - 6414/C4


Want an energy-efficient way to rotate machinery components at high speed? This deep-groove ball bearing from SKF features a low-friction-torque design that minimises power consumption and cuts down on noise. It also minimises abrasion, which enables the bearing to operate at a lower temperature, so it offers a longer working life. Bearings of this type are commonly used in equipment such as pumps, gearboxes and fans.

• Low-maintenance option with no additional lubrication needed after installation

• Limiting speed of 1900 revolutions per minute (r/min) to handle high-speed operation

• Stainless-steel material for durability and corrosion resistance

Application Information


• Wind farms

• Agricultural machinery

• Compressors

• Pumps

• Electrical motors

• Industrial gearboxes

Why should I use a single row deep-groove ball bearing?


Deep-groove ball bearings offer lower friction than other types, making easy work of rotating components at high speed. This saves energy, reduces maintenance costs and keeps noise levels down.

What kind of loads is this ball bearing suitable for?


Deep groove ball bearings are ideal for rotating large loads at high speeds. They can handle a radial load combined with a limited axial load in both directions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy