SKF 6405 1 Row Ball Bearing - 25 mm ID, 80 mm OD

Subtotal (1 unit)*

$104.63

(exc. GST)

$115.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.63

*price indicative

RS Stock No.:
207-5396
Mfr. Part No.:
6405
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

21mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

19.3kN

Dynamic Load Rating

35.8kN

Series

6405

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

13000rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
IT

SKF Deep Groove Ball Bearing, 25mm Bore, 35.8kN Dynamic Load Rating - 6405


This deep groove ball bearing is designed for versatility and efficiency. It has a bore diameter of 25mm, an outside diameter of 80mm, and a width of 21mm. It's desgined with a basic dynamic load rating of 35.8kN.

Features & Benefits


• High-speed capability supports dynamic applications

• Easy mounting reduces installation time

• Minimal maintenance required

• Steel materials offer strength and durability

Applications


• Commonly used in electric motors

• Applicable in automotive components

• Utilised in conveyor systems

What is the maximum speed this bearing can accommodate?


The limiting speed is 13,000 r/min.

Is the bearing designed for one-directional or two-directional loads?


It can accommodate both radial and axial loads in both directions.

What material is used for this bearing?


It is made from bearing steel for enhanced strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy