- RS Stock No.:
- 205-8833
- Mfr. Part No.:
- 51207
- Brand:
- RS PRO
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$39.40
(exc. GST)
$43.34
(inc. GST)
Units | Per unit |
1 - 12 | $39.40 |
13 - 24 | $38.32 |
25 + | $37.32 |
- RS Stock No.:
- 205-8833
- Mfr. Part No.:
- 51207
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
RS PRO Thrust Ball Bearing
Introducing the range of RS PRO Thrust Ball Bearings, ideal for applications that experience heavy axial loads, like piercing mills, gearboxes and clutches. The rings and balls (or cage) come as 3 components to allow for quick and easy installation and reducing the risk of damaging the bearing internals during fitting and installation.
Features and Benefits:
- The high-quality RS PRO Thrust Ball Bearings are ideal for applications that have high rotating speeds in an axial direction
- The rolling elements in each bearing take on an equal load, allowing the applied load to be higher than other bearings
- This design also offers quicker and easier installation thanks to the easy to assemble components, while also ensuring there is no damage caused to the bearing internals
Applications:
A thrust ball bearing is a type of bearing that has a higher load transfer capacity compared to standard bearings thanks to the evenly distributed load weight on the rolling elements. Designed to run at optimum performance while still providing a long service life as long as lubrication standards are met, these types of ball bearings can generally withstand longer maintenance intervals because they run quieter and cooler than other types, meaning less downtime for inspection, maintenance and repairs. They are especially useful because the design of them makes them much stronger, allowing them to experience heavy axial loads. Thrust ball bearings are commonly found in the following industries:
- Agriculture
- Industrial Manufacturing
- Automotive
- Materials Handling
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 35mm |
Outside Diameter | 62mm |
Race Width | 18mm |
Ball Bearing Type | Thrust Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 73.5kN |
Dynamic Load Rating | 35.1kN |
Bore Type | Parallel |
Bearing Series | 1 Extra Light Thrust |
Race Material | Steel |
Race Type | Plain |
Partial Bearing Code | 51207 |
Bearing Reference Number | 51207 |
Related links
- Connector Wrenches
- Clamps
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- FAG 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D
- SKF 51207 Thrust Ball Bearing- Open Type 35mm I.D, 62mm O.D