SKF 7308 BECBJ 1 Row Angular Contact Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$259.31

(exc. GST)

$285.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$259.31
13 - 24$254.19
25 +$247.31

*price indicative

RS Stock No.:
195-9577
Mfr. Part No.:
7308 BECBJ
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Angular Contact Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Cage Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Contact Angle

40°

Static Load Rating

32.5kN

Dynamic Load Rating

50kN

Series

7308

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

10000rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
AT

SKF 7308 Series Angular Contact Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 7308 BECBJ


This angular contact ball bearing is designed to accommodate combined loads in rotating equipment where axial and radial forces act simultaneously. It is a single-row, open-ended bearing with a parallel bore and plain raceways that suits applications requiring controlled axial positioning and directional load support in mechanical and electrical assemblies.

Features and Benefits:


• 40° contact angle improves axial load capacity and rigidity
• Steel ball construction enhances rolling element durability
• Steel sheet-metal cage ensures retention at higher speeds
• CN internal clearance allows predictable internal preload adjustment
• Dynamic load capacity 50 kN increases operational load endurance
• Limiting speed 10,000 r/min supports high-speed rotation demands

Applications


• Suitable for spindle assemblies in automation machinery
• Ideal for rotary electric motor shaft support in drives
• Used with precision gearboxes subject to axial thrust
• Can be used for valve actuator shafts in process equipment
• Suitable for test rigs requiring directional load control

How does the open end design affect maintenance?


The open end permits Visual inspection and easier re-lubrication without disassembly, aiding routine service tasks.

What bearing Interface does the parallel bore provide?


A parallel bore offers straightforward mounting on cylindrical shafts and simplifies axial location with external collars or shoulders.

How does the cage material influence thermal behaviour?


The steel sheet-metal cage conducts heat away from the rolling elements, helping maintain dimensional stability during extended high-speed operation.

What does the internal clearance designation mean for preload setting?


The CN clearance indicates a medium internal gap suitable for achieving light to moderate preload ranges when paired with housing fits or assembly techniques.

Each
$350.88
Each
$250.15
Each
$493.81
Each
$220.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy