SKF 7208 BECBP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- RS Stock No.:
- 195-9564
- Mfr. Part No.:
- 7208 BECBP
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$186.16
(exc. GST)
$204.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $186.16 |
| 13 - 24 | $182.51 |
| 25 + | $179.14 |
*price indicative
- RS Stock No.:
- 195-9564
- Mfr. Part No.:
- 7208 BECBP
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Race Material | Steel | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 26kN | |
| Dynamic Load Rating | 36.5kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Angular Contact Ball | |
| Race Type | Plain | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Race Material Steel | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 26kN | ||
Dynamic Load Rating 36.5kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Angular Contact Ball | ||
Race Type Plain | ||
Flange Outside Diameter 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
SKF Ball Bearing, Angular Contact Bearing Type, 40mm ID, 80mm OD - 7208 BECBP
This angular-contact ball bearing from SKF combines internal and external rings to accommodate simultaneous radial and axial loads. It minimises friction, which allows it to run smoothly at optimal speeds. A 40° contact angle makes it an especially stable option for rolling movements involving large one-directional axial forces. As this product is part of SKF's Explorer performance class, you can also be assured it's a safe, durable choice for high power-density tasks.
Features & Benefits
• Mechanically robust to support speeds of up to 11,000r/min without failure
• Dynamic load rating of 36.5kN indicates tolerance for very high forces when in motion
• No lubricant required means reduced maintenance needs and low environmental impact
• Fatigue load limit of 1.1kN, so withstands very heavy loads with minimal risk of metal failure
Applications
• Electric motors
• Industrial generators
• Vehicle hubs
• Metal rolling mills
What's the meaning of this product's universal matching?
Bearings designed for universal matching are intended for use in sets. You can mount them adjacent to one another for improved load distribution in your complex bearing assemblies.
Related links
- SKF 7208 BECBJ 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BEP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 ACDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 CD/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BECBM 1 Row Angular Contact Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 CDGB/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 CDGA/P4A 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
- SKF 7208 BE-2RZP 1 Row Ball Bearing - 40 mm ID, 80 mm OD 18 mm Race Width
