NSK 6800VV 1 Row Ball Bearing - 10 mm ID, 19 mm OD

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $8.97

View bulk pricing options

Subtotal (1 unit)*

$35.74

(exc. GST)

$39.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$35.74-
13 - 24$35.05$8.97
25 +$34.11$40.75

*price indicative

RS Stock No.:
192-9862
Mfr. Part No.:
6800VV
Brand:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

19mm

Race Width

5mm

Cage Material

Steel

Ball Material

Steel

End Type

Sealed

Number of Rows

1

Internal Clearance

CN

Static Load Rating

840N

Dynamic Load Rating

1.72kN

Series

8 Extra Thin Section

Bore Type

Parallel

Standards/Approvals

No

Limiting Speed

40000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP
NSK special deep groove ball bearings: these ball bearings are designed with various different features and characteristics depending. Whether it be the adaptation of a standard bearing or a completely new development of a bearing – every solution is implemented with NSK’s guarantee of quality.

Excellent resistance to oxidation, heat, rust and water

Excellent high temperature performance due to special sealing materials

Low noise levels

Stronger outer ring with special profile or with flange for mounting

Use of high temperature grease

Offers long-life lubrication, even at high temperatures

Low frictional torque as a result of the use of a labyrinth seal

Minimum grease leakage and minimum corrosion in damp environments

Other bearing variants available on request:

Outer and inner ring: diameter, width, threads etc.

Contour options: crowned, gothic etc.

Special seals

Mechanical engineering

High Speed

High Temperature

Low Noise

Agriculture

Food and Beverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy