NMB DDLF1910ZZRA5P24LY121 1 Row Ball Bearing - 10 mm ID, 19 mm OD

Get a bulk buy discount

Add 12 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$48.81

(exc. GST)

$53.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 562 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 10$24.405$48.81-
12 - 48$24.125$48.251%
50 +$23.79$47.582%

*price indicative

RS Stock No.:
540-312
Mfr. Part No.:
DDLF1910ZZRA5P24LY121
Brand:
NMB
Find similar products by selecting one or more attributes.
Select all

Brand

NMB

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

19mm

Race Width

7mm

Ball Material

Stainless Steel

Race Material

Martensitic Stainless Steel

Cage Material

Steel

End Type

Shielded

Number of Rows

1

Internal Clearance

CN

Dynamic Load Rating

2.123kN

Bore Type

Parallel

Standards/Approvals

No

Flange Outside Diameter

22mm

Bearing Type

Double Row Deep Groove Ball

Race Type

Flanged

Metric & Imperial Bearings - ABEC 5


NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy