FAG 61803-2Z-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- RS Stock No.:
- 190-8407
- Mfr. Part No.:
- 61803-2Z-HLC
- Brand:
- FAG
Subtotal (1 unit)*
$41.37
(exc. GST)
$45.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.37 |
*price indicative
- RS Stock No.:
- 190-8407
- Mfr. Part No.:
- 61803-2Z-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 5mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.28kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.21kN | |
| Series | 1 Extra Light Thrust | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 35000rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 5mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.28kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.21kN | ||
Series 1 Extra Light Thrust | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 35000rpm | ||
Race Type Plain | ||
Bearing Type Single Row Deep Groove Ball | ||
High and very high speeds are required
The bearing arrangement must be operated with very low friction
Very low running noise is required, without reducing the speed, load carrying capacity and operating life of the bearing (Generation C)
High demands are made on the sealing of the bearing, without increasing heat generation or limiting the speed (Generation C)
The bearing position is to be designed particularly economically
Double row bearings can be considered for bearing arrangements where:
The load carrying capacity of single row deep groove ball bearings is no longer sufficient
Axial loads in both directions and/or tilting moments must be supported in addition to radial loads
A high load carrying capacity is required and the design envelope available in a radial and axial direction is relatively small
Related links
- FAG 61803-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 61803-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF W 61803-2Z 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF 61803-2Z 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 3803-B-2RS-TVH-HLC 2 Row Ball Bearing - 17 mm ID, 26 mm OD 7 mm Race Width
- FAG S6000-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- SKF 61803 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- SKF W 61803-2RS1 1 Row Ball Bearing - 17 mm ID, 26 mm OD
