FAG S6000-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 26 mm OD
- RS Stock No.:
- 190-8383
- Mfr. Part No.:
- S6000-2RSR-HLC
- Brand:
- FAG
Subtotal (1 unit)*
$39.94
(exc. GST)
$43.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.94 |
*price indicative
- RS Stock No.:
- 190-8383
- Mfr. Part No.:
- S6000-2RSR-HLC
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 10mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 1.97kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.9kN | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Series | 0 Extra Light | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 10mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 1.97kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.9kN | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Series 0 Extra Light | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- JP
Schaeffler Deep Groove Ball Bearing, 10mm Inside Diameter, 26mm Outside Diameter - S6000-2RSR-HLC
This deep groove ball bearing is designed for high-performance applications in the automation, electronics, and mechanical industries. With an inside diameter of 10mm and an outside diameter of 26mm, this single-row deep groove bearing offers robust durability and enhanced load handling. Made from stainless steel, it features a sealed arrangement on both sides to protect against contaminants.
Features & Benefits
• Provides excellent resistance to wear and corrosion
• Specially designed for high load capacity usage
• Features a single-row design for smooth operation
• Delivers precision performance in various usage
Applications
• Ideal for electric motors and generators
• Suitable for pumps and compressors in factory automation
• Used in conveyor systems and material handling equipment
• Applicable in robotics for precise movement control
What load ratings does this component have, and how does it perform under stress?
The static load rating is 1970N, while the dynamic load rating is 4850N, enabling the bearing to withstand significant stress during operation without compromising performance.
How does the sealing arrangement enhance its functionality?
The double sealing on this bearing effectively guards against dirt and moisture, extending its lifespan and maintaining reliability in demanding environments.
What materials are utilised in its construction, and why are they important?
The bearing uses stainless steel for both the bearing and ball materials, coupled with a steel sheet metal cage, providing resistance to corrosion and ensuring durability over time.
What does the cylindrical bore type indicate about installation?
The cylindrical bore type allows for straightforward mounting, ensuring a snug fit and optimal alignment during installation, which is crucial for smooth operation.
What benefits does the high-load capacity offer for industrial applications?
The high-load capacity ensures this bearing can handle increased operational demands, making it an excellent choice for heavy machinery and equipment in various industries.
Related links
- FAG S6000-2RSR-FD 1 Row Deep Groove Ball Bearing - 10 mm ID, 26 mm OD
- FAG 61803-2RSR-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 61803-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 61803-2Z-HLC 1 Row Ball Bearing - 17 mm ID, 26 mm OD
- FAG 61800-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 19 mm OD
- FAG S6200-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 30 mm OD
- FAG 61900-2RSR-HLC 1 Row Ball Bearing - 10 mm ID, 22 mm OD
- FAG 63000-A-2RSR 1 Row Ball Bearing - 10 mm ID, 26 mm OD
