Subtotal (1 unit)*
$35.02
(exc. GST)
$38.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.02 |
*price indicative
- RS Stock No.:
- 190-8399
- Mfr. Part No.:
- 6009
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 45mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 75mm | |
| Race Width | 16mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 14.4kN | |
| Dynamic Load Rating | 21.2kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 13100rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Flange Outside Diameter | 75mm | |
| Race Type | Deep Grooved | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 45mm | ||
Product Type Ball Bearing | ||
Outside Diameter 75mm | ||
Race Width 16mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 14.4kN | ||
Dynamic Load Rating 21.2kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 13100rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Flange Outside Diameter 75mm | ||
Race Type Deep Grooved | ||
Schaeffler Ball Bearing, 45mm Inside Diameter, 75mm Outside Diameter - 6009
This ball bearing is a single-row deep-groove component designed to support radial and limited axial loads in rotating assemblies. It is constructed with steel races and a steel cage, features a parallel bore and an open end, and suits applications requiring relatively high rotational speed and defined internal clearance.
Features and Benefits:
• 13,100r/min limiting speed enables high-speed rotation
• 21.2kN dynamic load rating provides sustained operational load capacity
• 14.4kN static load rating resists deformation under stationary loads
• CN internal clearance ensures predictable axial and radial play
• Steel cage and races offer consistent dimensional stability
• 21.2kN dynamic load rating provides sustained operational load capacity
• 14.4kN static load rating resists deformation under stationary loads
• CN internal clearance ensures predictable axial and radial play
• Steel cage and races offer consistent dimensional stability
Applications
• Suitable for high-speed motor shaft support
• Ideal for precision spindles with parallel bore requirements
• Used for rotating equipment in production machinery
• Can be used for flange-mounted assemblies requiring a 75mm outside diameter
• Ideal for precision spindles with parallel bore requirements
• Used for rotating equipment in production machinery
• Can be used for flange-mounted assemblies requiring a 75mm outside diameter
What bore configuration does it use?
It uses a parallel bore arrangement with a 45mm internal diameter.
What is the radial design type and how does that affect load handling?
It is a single-row deep-groove design that accommodates radial loads and limited axial loads in both directions.
What materials form the running faces and cage?
The raceways are MADE of steel and the cage is also steel, providing matching material behaviour under load.
How is the external Interface sized for mounting?
The outside diameter measures 75mm, suitable for housings designed for that flange dimension.
Related links
- FAG 6009-Z 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
- NSK 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- SKF 6009 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2RSR 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2Z-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-2RSR-C3 1 Row Ball Bearing - 45 mm ID, 75 mm OD
- FAG 6009-RSR 1 Row Deep Groove Ball Bearing - 45 mm ID, 75 mm OD
