FAG 6009-2Z 1 Row Ball Bearing - 45 mm ID, 75 mm OD

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$36.48

(exc. GST)

$40.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 12$36.48
13 - 24$35.48
25 +$34.50

*price indicative

RS Stock No.:
137-1622
Mfr. Part No.:
6009-2Z
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

75mm

Race Width

16mm

Ball Material

Steel

Cage Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

14.4kN

Internal Clearance

CN

Dynamic Load Rating

21.2kN

Standards/Approvals

No

Series

0 Extra Light

Bore Type

Parallel

Limiting Speed

11200rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

Deep Groove Ball Bearings


FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

Features and Benefits


• Low noise levels;• Improved sealing;• Lower friction;• Cost-effective

Product Application Information


Open bearings are suitable for high speeds. Due to the manufacturing process, they have turned recesses for sealing washers and sealing shields.

Suffixes


2Z - Gap seals on both sides. These bearings are greased using a high-quality grease, lubricated for life and suitable for high speeds;2HRS - Lip seals on both sides made from nitrile butadiene rubber. These bearings have an improved sealing function and retention in the outer ring. They are greased using a high-quality grease, lubricated for life and suitable for moderate speeds;2BRS - Non-contact seals on both sides. Their friction level is as low as with the gap seals. In addition, they offer better protection against the ingress of dust and the escape of lubricant;2RSR - Lip seals on both sides made from nitrile butadiene rubber NBR and are suitable for moderate speeds;C - Modified internal construction in Generation C

FAG


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy