FAG 3003-2Z 2 Row Ball Bearing - 17 mm ID, 35 mm OD 14 mm Race Width
- RS Stock No.:
- 190-8354
- Mfr. Part No.:
- 3003-2Z
- Brand:
- FAG
Subtotal (1 unit)*
$106.86
(exc. GST)
$117.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.86 |
*price indicative
- RS Stock No.:
- 190-8354
- Mfr. Part No.:
- 3003-2Z
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 17mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 14mm | |
| Ball Material | Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 2 | |
| Static Load Rating | 6.1kN | |
| Contact Angle | 25° | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 9.1kN | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 16800rpm | |
| Bearing Type | Double Row Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 17mm | ||
Product Type Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 14mm | ||
Ball Material Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 2 | ||
Static Load Rating 6.1kN | ||
Contact Angle 25° | ||
Internal Clearance CN | ||
Dynamic Load Rating 9.1kN | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 16800rpm | ||
Bearing Type Double Row Angular Contact Ball | ||
Race Type Plain | ||
The design envelope is not sufficient under high loads for a pair of single row angular contact ball bearings
High radial and axial loads are acting simultaneously
Tilting moments must also be supported
A relatively rigid bearing arrangement is required
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Related links
- INA 3003-2RS 2 Row Ball Bearing - 17 mm ID, 35 mm OD 14 mm Race Width
- FAG 7303-B-XL-TVP 1 Row Ball Bearing - 17 mm ID, 47 mm OD 14 mm Race Width
- FAG 3203-BD-XL-2Z-TVH 2 Row Ball Bearing - 17 mm ID, 40 mm OD 17.5 mm Race Width
- FAG 3202-BD-XL-2Z-TVH 2 Row Ball Bearing - 15 mm ID, 35 mm OD 15.9 mm Race Width
- NTN 7003UCG/GNP42 Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- NSK 7003A5TRDULP3 1 Row Angular Contact Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- SKF 7003 CDGA/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
- SKF 7003 ACD/P4A 1 Row Ball Bearing - 17 mm ID, 35 mm OD 10 mm Race Width
