FAG 1212-TVH 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- RS Stock No.:
- 190-8308
- Mfr. Part No.:
- 1212-TVH
- Brand:
- FAG
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$217.03
(exc. GST)
$238.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 12 | $217.03 |
| 13 - 24 | $208.37 |
| 25 + | $199.68 |
*price indicative
- RS Stock No.:
- 190-8308
- Mfr. Part No.:
- 1212-TVH
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 60mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Polyamide | |
| Ball Material | Steel | |
| End Type | Open | |
| Number of Rows | 2 | |
| Static Load Rating | 11.5kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 30.5kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Limiting Speed | 6900rpm | |
| Race Type | Plain | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 60mm | ||
Product Type Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Polyamide | ||
Ball Material Steel | ||
End Type Open | ||
Number of Rows 2 | ||
Static Load Rating 11.5kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 30.5kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Limiting Speed 6900rpm | ||
Race Type Plain | ||
Bearing Type Self-Aligning | ||
If there is skewing between the outer and inner ring (for the compensation of angular misalignments)For bearing arrangements with high radial loadsFor higher speeds on account of their point contact, than barrel roller bearings with line contactWhere bearings with the above-mentioned characteristics are expected to run more quietly and at lower temperatures, even at high speeds
Related links
- FAG 2212-2RS-TVH 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 ETN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9/C3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 1212 EKTN9 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212S 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 2212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
- NTN 1212SC3 60 mm ID 2 Row Ball Bearing -, 110 mm OD
