FAG 16004-A-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 190-8325
- Mfr. Part No.:
- 16004-A-2Z
- Brand:
- FAG
Subtotal (1 unit)*
$33.18
(exc. GST)
$36.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.18 |
*price indicative
- RS Stock No.:
- 190-8325
- Mfr. Part No.:
- 16004-A-2Z
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| Ball Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 4.1kN | |
| Dynamic Load Rating | 7.4kN | |
| Bore Type | Parallel | |
| Series | 0 Extra Light | |
| Standards/Approvals | No | |
| Limiting Speed | 26000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
Ball Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 4.1kN | ||
Dynamic Load Rating 7.4kN | ||
Bore Type Parallel | ||
Series 0 Extra Light | ||
Standards/Approvals No | ||
Limiting Speed 26000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
Race Type Plain | ||
Schaeffler Ball Bearing, 20mm Inside Diameter, 42mm Outside Diameter - 16004-A-2Z
This ball bearing is a single row deep groove type designed to provide reliable performance in various applications. With an inside diameter of 20mm and an outside diameter of 42mm, this high-quality steel ball bearing is built to withstand considerable loads while ensuring smooth operation. Featuring a race width of 8mm, it is equipped with a sealing arrangement that shields both sides, enhancing durability and longevity.
Features & Benefits
• Constructed from steel for improved strength and resilience
• Shielded on both sides, reducing contamination risks
• High static load rating of 4.1 kN for robust applications
• Dynamic load rating of 7.1 kN suitable for demanding environments
• Designed as a parallel bore type for precise fitting
• Single row design ensures compactness and efficiency
Applications
• Ideal for automation systems requiring smooth operation
• Suitable for mechanical assembly in various industries
• Used in electrical equipment where high load capacity is essential
• Applicable in electronic devices demanding precision and reliability
What is the advantage of the sealing arrangement in this bearing?
The sealing arrangement protects against dust and moisture ingress, enhancing the bearing's lifespan and performance in various environments.
How does the single row design impact its functionality?
The single row design allows for high speeds and efficient load handling while maintaining a compact profile, making it suitable for space-constrained applications.
What is the significance of the steel material used in this bearing?
Using steel contributes to higher load capacities and ensures the bearing can withstand demanding conditions while maintaining functionality and structural integrity.
Related links
- FAG 16004-A 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- FAG 16004-A-C3 1 Row Deep Groove Ball Bearing - 20 mm ID, 42 mm OD
- FAG 6004-C-2Z-C3>V 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF W 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 6004-2Z 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- RS PRO 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SKF 6004-2Z/C3 1 Row Ball Bearing - 20 mm ID, 42 mm OD
