RS Better World

FAG 7308-B-XL-2RS-TVP 1 Row Ball Bearing - 40 mm ID, 90 mm OD 23 mm Race Width

Get a bulk buy discount

Add 5 more to save $85.90

View bulk pricing options

Subtotal (1 unit)*

$613.03

(exc. GST)

$674.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$613.03-
5 - 9$595.85$85.90
10 +$587.19$258.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
187-9528
Mfr. Part No.:
7308-B-XL-2RS-TVP
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

40mm

Outside Diameter

90mm

Race Width

23mm

Cage Material

Plastic

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Internal Clearance

CN

Static Load Rating

34.5kN

Contact Angle

40°

Dynamic Load Rating

57kN

Series

3 Medium

Standards/Approvals

No

Bore Type

Parallel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

4650rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE

Schaeffler 3 Medium Series Ball Bearing, 40mm Inside Diameter, 90mm Outside Diameter - 7308-B-XL-2RS-TVP


This ball bearing is a single row angular contact type, specifically designed for high load applications. With a 40mm inside diameter and a 90mm outside diameter, it is well-suited for various industrial settings. The sealed arrangement on both sides ensures durability and protection against contaminants, making it ideal for demanding environments.

Features & Benefits


• Constructed from robust steel for enhanced durability

• Sealed design on both sides protects against dirt and moisture

• Designed for smooth operation under high loads

• Precision engineered for optimal performance in automation

• Features a plastic cage that minimises friction and wear

• Standard CN clearance for versatile installation options

Applications


• Used in precision machinery for efficient operation

• Suitable for electrical and mechanical assembly

• Employed in automation systems requiring reliable performance

• Ideal for instances demanding high static and dynamic load handling

What advantages does the sealed design provide?


The sealed nature ensures that particles and moisture are kept out, thereby prolonging the bearing's operational life and reducing maintenance needs. This is particularly beneficial in environments with high levels of dust or fluids.

How does the construction material affect performance?


The steel construction provides significant strength, enabling it to withstand high loads and maintain integrity under stress, thus ensuring reliable performance in critical applications.

What load ratings should be considered when selecting this bearing?


With a static load rating of 34.5 kN and a dynamic load rating of 57 kN, it can effectively handle a range of operational demands, making it suitable for both light and heavy-duty applications.

Is this bearing suitable for high-speed applications?


Yes, the design and material characteristics allow for smooth rotation at high speeds, making it a viable option for precision applications in various industries.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy