- RS Stock No.:
- 187-9521
- Mfr. Part No.:
- 7209-B-XL-TVP
- Brand:
- FAG
On back order for despatch 14/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$106.26
(exc. GST)
$116.89
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $106.26 |
13 - 24 | $103.32 |
25 + | $100.54 |
- RS Stock No.:
- 187-9521
- Mfr. Part No.:
- 7209-B-XL-TVP
- Brand:
- FAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bearing arrangements must support combined loads, i.e. radial and axial loads acting simultaneously
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Moderate to high axial loads are present on one side
Rigid axial guidance is required
The bearing arrangement must be axially clearance-free or preloaded
High speeds are required under higher radial and axial loads
The bearing arrangement is to run quietly in addition to meeting the requirements stated above
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Outside Diameter | 85mm |
Race Width | 19mm |
Ball Bearing Type | Single Row Angular Contact Ball Bearing |
Sealing Arrangement | Open Type |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Steel |
Cage Material | Polyamide |
Number of Rows | 1 |
Static Load Rating | 27kN |
Dynamic Load Rating | 37.5kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 7209 |
Race Material | Steel |
Related links
- FAG 7309-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- FAG 7309-B-XL-TVP-UA Single Row Angular Contact Ball Bearing- Open...
- SKF 7209 BECBM Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7209 BEP Single Row Angular Contact Ball Bearing- Open Type...
- SKF 7209 BECBP Single Row Angular Contact Ball Bearing- Open Type...
- FAG 3209-BD-XL-TVH Double Row Angular Contact Ball Bearing- Open...
- FAG 7303-B-XL-TVP Single Row Angular Contact Ball Bearing- Open...
- NSK 7209BEAT85 Single Row Angular Contact Ball Bearing- Open Type...