RS Better World

FAG 7309-B-XL-TVP-UA 1 Row Ball Bearing - 45 mm ID, 100 mm OD 25 mm Race Width

Subtotal (1 unit)*

$232.15

(exc. GST)

$255.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$232.15

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-0501
Mfr. Part No.:
7309-B-XL-TVP-UA
Brand:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Product Type

Ball Bearing

Inside Diameter

45mm

Outside Diameter

100mm

Race Width

25mm

Cage Material

Polyamide

Race Material

Steel

Ball Material

Steel

End Type

Open

Number of Rows

1

Contact Angle

40°

Static Load Rating

43kN

Internal Clearance

CN

Dynamic Load Rating

69kN

Standards/Approvals

No

Series

3 Medium

Bore Type

Parallel

Better World Product

Yes

Better World Claim

Extended Product Life, Saves Energy

Limiting Speed

9300rpm

Bearing Type

Single Row Angular Contact Ball

Race Type

Plain

COO (Country of Origin):
DE
The FAG angular contact ball bearing has 45 mm bore diameter and 25 mm width with 40 degree contact angle.

Operating temperature -30 to 120 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy