FAG 7207-B-XL-TVP-UA 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- RS Stock No.:
- 187-9519
- Mfr. Part No.:
- 7207-B-XL-TVP-UA
- Brand:
- FAG
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$166.04
(exc. GST)
$182.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 December 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $166.04 | - |
| 13 - 24 | $161.41 | 2% |
| 25 + | $157.08 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 187-9519
- Mfr. Part No.:
- 7207-B-XL-TVP-UA
- Brand:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 35mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Ball Material | Steel | |
| Race Material | Steel | |
| Cage Material | Polyamide | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Contact Angle | 40° | |
| Static Load Rating | 19kN | |
| Dynamic Load Rating | 28kN | |
| Series | 2 Light | |
| Standards/Approvals | No | |
| Bore Type | Parallel | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Limiting Speed | 13400rpm | |
| Race Type | Plain | |
| Bearing Type | Single Row Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 35mm | ||
Product Type Ball Bearing | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Ball Material Steel | ||
Race Material Steel | ||
Cage Material Polyamide | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Contact Angle 40° | ||
Static Load Rating 19kN | ||
Dynamic Load Rating 28kN | ||
Series 2 Light | ||
Standards/Approvals No | ||
Bore Type Parallel | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Limiting Speed 13400rpm | ||
Race Type Plain | ||
Bearing Type Single Row Angular Contact Ball | ||
- COO (Country of Origin):
- DE
Related links
- FAG 7207-B-XL-MP-UA 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7207-B-XL-TVP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7207-B-XL-2RS-TVP 1 Row Ball Bearing - 35 mm ID, 72 mm OD 17 mm Race Width
- FAG 7307-B-XL-TVP-UA 1 Row Ball Bearing - 35 mm ID, 80 mm OD 21 mm Race Width
- FAG 7314-B-XL-TVP-UA 1 Row Angular Contact Ball Bearing - 70 mm ID, 150 mm OD 35 mm Race Width
- FAG 7205-B-XL-TVP-UA 1 Row Ball Bearing - 25 mm ID, 52 mm OD 15 mm Race Width
- FAG 7312-B-XL-TVP-UA 1 Row Ball Bearing - 60 mm ID, 130 mm OD 31 mm Race Width
- FAG 7313-B-XL-TVP-UA 1 Row Ball Bearing - 65 mm ID, 140 mm OD 33 mm Race Width
